Datasheets
DCP010505BP-U/700 by:

Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100

Part Details for DCP010505BP-U/700 by Texas Instruments

Overview of DCP010505BP-U/700 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DCP010505BP-U/700

Part # Distributor Description Stock Price Buy
DISTI # 53AH6779
Newark Dc-Dc Conv, Isolated, 400Khz, Sop-7, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Sop, No. Of Pins:14Pins, Output Current:200Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP010505BP-U/700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $18.4000
  • 10 $17.5900
  • 25 $16.7200
  • 50 $15.9900
  • 100 $15.3000
$15.3000 / $18.4000 Buy Now
DISTI # 296-DCP010505BP-U/700CT-ND
DigiKey DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1920
In Stock
  • 1 $11.6300
  • 5 $11.5440
  • 10 $11.4560
  • 25 $11.2796
  • 50 $10.9272
  • 100 $9.8697
  • 250 $9.6935
  • 700 $9.5172
$9.5172 / $11.6300 Buy Now
DISTI # 595-DCP010505BPU/700
Mouser Electronics Isolated DC/DC Converters - SMD Mini 1W Iso Unreg DC/DC Converter RoHS: Compliant 1304
  • 1 $12.1200
  • 5 $12.0400
  • 10 $11.9400
  • 25 $11.6800
  • 50 $11.3700
  • 100 $10.2600
  • 250 $10.1100
  • 700 $9.8700
$9.8700 / $12.1200 Buy Now
DISTI # 77592018
Verical Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 7-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 Americas - 491
  • 1 $11.4850
  • 10 $11.3980
  • 25 $10.8450
  • 100 $9.8260
  • 250 $9.3970
  • 500 $9.0240
$9.0240 / $11.4850 Buy Now
Bristol Electronics   49
RFQ
Quest Components   4
  • 1 $10.9200
$10.9200 Buy Now
Quest Components   39
  • 1 $17.8020
  • 6 $15.8240
  • 17 $14.6372
$14.6372 / $17.8020 Buy Now
Ameya Holding Limited Conv DC-DC Single 4.5V to 5.5V 7-Pin SOP Tube 432
RFQ
Chip1Cloud IC REG ISOLATED 5V 0.2A 7SOP / Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin SOP T/R 15257
RFQ
CHIPMALL.COM LIMITED DC DC CONVERTER 5V 1W 645
  • 700 $4.7245
$4.7245 Buy Now
DISTI # 3008341
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $15.0376
$15.0376 Buy Now
DISTI # 3008341RL
Farnell   RoHS: Compliant Min Qty: 10 Container: Reel 0
  • 10 $12.9699
  • 25 $12.7070
  • 50 $12.4441
  • 100 $12.1687
$12.1687 / $12.9699 Buy Now
DISTI # 3008341
Farnell   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $13.2328
  • 10 $12.9699
  • 25 $12.7070
  • 50 $12.4441
  • 100 $12.1687
$12.1687 / $13.2328 Buy Now
LCSC SOP-7 Power Modules ROHS 645
  • 1 $6.9232
  • 10 $6.1160
  • 30 $5.2327
  • 100 $4.8209
$4.8209 / $6.9232 Buy Now
Win Source Electronics IC REG ISOLATED 5V 0.2A 7SOP / Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin SOP T/R 19453
  • 5 $10.7400
  • 12 $8.8120
  • 18 $8.5370
  • 25 $8.2610
  • 32 $7.9860
  • 42 $7.1600
$7.1600 / $10.7400 Buy Now

Part Details for DCP010505BP-U/700

DCP010505BP-U/700 CAD Models

DCP010505BP-U/700 Part Data Attributes:

DCP010505BP-U/700 Texas Instruments
Buy Now Datasheet
Compare Parts:
DCP010505BP-U/700 Texas Instruments Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description SOP-14/7
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 80%
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G7
JESD-609 Code e4
Length 19.18 mm
Line Regulation-Max 15%
Load Regulation-Max 31%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP7/14,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Ripple Voltage (Main Out) 0.007 Vrms
Seated Height-Max 5.33 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Technology BCDMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 6.605 mm

Alternate Parts for DCP010505BP-U/700

This table gives cross-reference parts and alternative options found for DCP010505BP-U/700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP010505BP-U/700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DCP010505BP-U DC-DC Unregulated Power Supply Module, 1 Output, 1W, BCDMOS, ROHS COMPLIANT, PLASTIC, SOP-14/7 Burr-Brown Corp DCP010505BP-U/700 vs DCP010505BP-U
DCP010505P-U/700 Miniature 5V Input, 1W Isolated Unregulated DC/DC Converters 7-SOP Texas Instruments DCP010505BP-U/700 vs DCP010505P-U/700
DCP010505BP-UE4 Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 Texas Instruments DCP010505BP-U/700 vs DCP010505BP-UE4
DCP010505BP-U/7E4 Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 Texas Instruments DCP010505BP-U/700 vs DCP010505BP-U/7E4
Part Number Description Manufacturer Compare
DCP010505BP-UE4 Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 Texas Instruments DCP010505BP-U/700 vs DCP010505BP-UE4
DCP010505BP-U DC-DC Unregulated Power Supply Module, 1 Output, 1W, BCDMOS, ROHS COMPLIANT, PLASTIC, SOP-14/7 Burr-Brown Corp DCP010505BP-U/700 vs DCP010505BP-U
DCP010505P-U/700 Miniature 5V Input, 1W Isolated Unregulated DC/DC Converters 7-SOP Texas Instruments DCP010505BP-U/700 vs DCP010505P-U/700
DCP010505BP-U/7E4 Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 Texas Instruments DCP010505BP-U/700 vs DCP010505BP-U/7E4

DCP010505BP-U/700 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCP010505BP-U/700 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCP010505BP-U/700 by Texas Instruments

  • Please alert me when DCP010505BP-U/700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DCP010505BP-U/700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCP010505BP-U/700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DCP010505BP-U/700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCP010505BP-U/700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCP010505BP-U/700 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: