Part Details for DCMMZ25X3SN by ITT Interconnect Solutions
Overview of DCMMZ25X3SN by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DCMMZ25X3SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMMZ25X3SN
|
Avnet Americas | Conn Combo D-Subminiature SKT 3Power/22Signal POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DCMMZ25X3SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DCMMZ25X3SN
|
Mouser Electronics | Circular MIL Spec Connector COMBO 25W3F PCB STR Z G50 X ZI | 0 |
|
$65.3800 / $81.1200 | Order Now |
DISTI #
DCMMZ25X3SN
|
PEI Genesis | COMBO 25W3F PCB STR Z G50 X ZI Min Qty: 1 | 244 |
|
$37.8700 / $48.2700 | Buy Now |
Part Details for DCMMZ25X3SN
DCMMZ25X3SN CAD Models
DCMMZ25X3SN Part Data Attributes
|
DCMMZ25X3SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMMZ25X3SN
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMMZ25X3SN
This table gives cross-reference parts and alternative options found for DCMMZ25X3SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMMZ25X3SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMX-25H3S-OL4-A197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMMZ25X3SN vs DCMX-25H3S-OL4-A197 |
L77TWC25W3SP3SYRM53 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMMZ25X3SN vs L77TWC25W3SP3SYRM53 |
DCL25W3S500H00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMMZ25X3SN vs DCL25W3S500H00LF |
DC25W3S343G00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMMZ25X3SN vs DC25W3S343G00LF |
DBMM-25W3S | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMMZ25X3SN vs DBMM-25W3S |
DCMG25P3SVA197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMMZ25X3SN vs DCMG25P3SVA197 |
CBM25W3F37000X | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMMZ25X3SN vs CBM25W3F37000X |
DEME-25W3S | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMMZ25X3SN vs DEME-25W3S |
CBD25W3F55000X | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMMZ25X3SN vs CBD25W3F55000X |
DAMY-25W3SB | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMMZ25X3SN vs DAMY-25W3SB |