Part Details for DCMG25P3SVA197 by ITT Interconnect Solutions
Overview of DCMG25P3SVA197 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Part Details for DCMG25P3SVA197
DCMG25P3SVA197 CAD Models
DCMG25P3SVA197 Part Data Attributes
|
DCMG25P3SVA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMG25P3SVA197
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53744-107, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMG25P3SVA197
This table gives cross-reference parts and alternative options found for DCMG25P3SVA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMG25P3SVA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMX-25H3S-OL4-A197 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMG25P3SVA197 vs DCMX-25H3S-OL4-A197 |
L77TWC25W3SP3SYRM53 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMG25P3SVA197 vs L77TWC25W3SP3SYRM53 |
DCL25W3S500H00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMG25P3SVA197 vs DCL25W3S500H00LF |
DC25W3S343G00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMG25P3SVA197 vs DC25W3S343G00LF |
DBMM-25W3S | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMG25P3SVA197 vs DBMM-25W3S |
CBM25W3F37000X | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMG25P3SVA197 vs CBM25W3F37000X |
DEME-25W3S | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMG25P3SVA197 vs DEME-25W3S |
CBD25W3F55000X | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMG25P3SVA197 vs CBD25W3F55000X |
DAMY-25W3SB | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMG25P3SVA197 vs DAMY-25W3SB |
L177TWC25W3SESVRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMG25P3SVA197 vs L177TWC25W3SESVRM6 |