There are no models available for this part yet.
Overview of DCMA62PNMBK52 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DCMA62PNMBK52 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDCMA62PNMBK52-ND
|
DigiKey | CONN DSUB HD PLUG 62POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
CAD Models for DCMA62PNMBK52 by ITT Interconnect Solutions
Part Data Attributes for DCMA62PNMBK52 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Shell Finish
|
CHROMATE
|
Shell Material
|
BRASS
|
Shell Size
|
4/C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
62
|
Alternate Parts for DCMA62PNMBK52
This table gives cross-reference parts and alternative options found for DCMA62PNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMA62PNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD62M1F000-50-403.4 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DCMA62PNMBK52 vs DD62M1F000-50-403.4 |
L717HDCG62POL2RM5 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMA62PNMBK52 vs L717HDCG62POL2RM5 |
ADM-62-PC-HD | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Antelec | DCMA62PNMBK52 vs ADM-62-PC-HD |
KF66X-C62P-OR30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DCMA62PNMBK52 vs KF66X-C62P-OR30 |
17HD-062-P-AM-2-33 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCMA62PNMBK52 vs 17HD-062-P-AM-2-33 |
PCDD62M98S00Z | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DCMA62PNMBK52 vs PCDD62M98S00Z |
DD62M4R7000-15 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCMA62PNMBK52 vs DD62M4R7000-15 |
L777HDC62PD1CH4R | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMA62PNMBK52 vs L777HDC62PD1CH4R |
DD62M4R700X/AA-15 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DCMA62PNMBK52 vs DD62M4R700X/AA-15 |
SD308-C62-P-A-1-000 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DCMA62PNMBK52 vs SD308-C62-P-A-1-000 |