Part Details for L777HDC62PD1CH4R by Amphenol Corporation
Overview of L777HDC62PD1CH4R by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777HDC62PD1CH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777HDC62PD1CH4R
|
Avnet Americas | Conn High Density D-Sub PIN 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port - Trays (Alt: L777HDC62PD1CH4R) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.6748 / $7.9347 | Buy Now |
DISTI #
523-L777HDC62PD1CH4R
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
$7.1300 | Order Now |
DISTI #
L777HDC62PD1CH4R
|
Avnet Abacus | Conn High Density D-Sub PIN 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port (Alt: L777HDC62PD1CH4R) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L777HDC62PD1CH4R
L777HDC62PD1CH4R CAD Models
L777HDC62PD1CH4R Part Data Attributes
|
L777HDC62PD1CH4R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777HDC62PD1CH4R
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777HDC62PD1CH4R
This table gives cross-reference parts and alternative options found for L777HDC62PD1CH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777HDC62PD1CH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HD-062-P-AA-0-33 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L777HDC62PD1CH4R vs 17HD-062-P-AA-0-33 |
117-HR-C-G-62-P-VF | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Corporation | L777HDC62PD1CH4R vs 117-HR-C-G-62-P-VF |
K66X-C62P-HJ30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L777HDC62PD1CH4R vs K66X-C62P-HJ30 |
L777HRC62PVF | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDC62PD1CH4R vs L777HRC62PVF |
DD62M10000-50-799.1 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L777HDC62PD1CH4R vs DD62M10000-50-799.1 |
17HD-062-P-AA-3-30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L777HDC62PD1CH4R vs 17HD-062-P-AA-3-30 |
748367-2 | 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE's AMP | L777HDC62PD1CH4R vs 748367-2 |
302-042-102 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal | I/O Interconnect | L777HDC62PD1CH4R vs 302-042-102 |
SD308-C62-P-A-1-000 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L777HDC62PD1CH4R vs SD308-C62-P-A-1-000 |
L777HDC62P | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDC62PD1CH4R vs L777HDC62P |