Part Details for DCM-8P8S-1A7N-A191-A197-146 by ITT Interconnect Solutions
Overview of DCM-8P8S-1A7N-A191-A197-146 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DCM-8P8S-1A7N-A191-A197-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1098
|
Newark | D Sub |Itt Cannon DCM-8P8S-1A7N-A191-A197-146 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.3900 / $85.2500 | Buy Now |
DISTI #
DCM-8P8S-1A7N-A191
|
Avnet Americas | - Bulk (Alt: DCM-8P8S-1A7N-A191) Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9375 / $114.2745 | Buy Now |
DISTI #
965-121551-1303
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$85.4500 | Order Now |
DISTI #
74746967
|
RS | D Sub,121551-1831 | ITT Cannon DCM-8P8S-1A7N-A191-A197-146 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$88.2400 | RFQ |
Part Details for DCM-8P8S-1A7N-A191-A197-146
DCM-8P8S-1A7N-A191-A197-146 CAD Models
DCM-8P8S-1A7N-A191-A197-146 Part Data Attributes
|
DCM-8P8S-1A7N-A191-A197-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-8P8S-1A7N-A191-A197-146
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM-8P8S-1A7N-A191-A197-146
This table gives cross-reference parts and alternative options found for DCM-8P8S-1A7N-A191-A197-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-8P8S-1A7N-A191-A197-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMO8P8SVK126 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM-8P8S-1A7N-A191-A197-146 vs DCMO8P8SVK126 |
DCMY8W8SNMBTFR163 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM-8P8S-1A7N-A191-A197-146 vs DCMY8W8SNMBTFR163 |
L177TWC8W8SMP2SV3RRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM-8P8S-1A7N-A191-A197-146 vs L177TWC8W8SMP2SV3RRM6 |
L77TWC8W8SP3YRM84 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM-8P8S-1A7N-A191-A197-146 vs L77TWC8W8SP3YRM84 |
L177TWC8W8SP2SYRM54 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM-8P8S-1A7N-A191-A197-146 vs L177TWC8W8SP2SYRM54 |
DBMY-8W8ST | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM-8P8S-1A7N-A191-A197-146 vs DBMY-8W8ST |
L77TWC8W8SHCVRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM-8P8S-1A7N-A191-A197-146 vs L77TWC8W8SHCVRM6 |
CBD8W8F57000X | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCM-8P8S-1A7N-A191-A197-146 vs CBD8W8F57000X |
DCMMN8H8SN-A101 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM-8P8S-1A7N-A191-A197-146 vs DCMMN8H8SN-A101 |
DCM-8C8S-1AHN-A191-A197-146 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCM-8P8S-1A7N-A191-A197-146 vs DCM-8C8S-1AHN-A191-A197-146 |