Part Details for DCMY8W8SNMBTFR163 by ITT Interconnect Solutions
Overview of DCMY8W8SNMBTFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMY8W8SNMBTFR163
DCMY8W8SNMBTFR163 CAD Models
DCMY8W8SNMBTFR163 Part Data Attributes
|
DCMY8W8SNMBTFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMY8W8SNMBTFR163
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMY8W8SNMBTFR163
This table gives cross-reference parts and alternative options found for DCMY8W8SNMBTFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMY8W8SNMBTFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMO8P8SVK126 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMY8W8SNMBTFR163 vs DCMO8P8SVK126 |
L177TWC8W8SMP2SV3RRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMY8W8SNMBTFR163 vs L177TWC8W8SMP2SV3RRM6 |
L77TWC8W8SP3YRM84 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMY8W8SNMBTFR163 vs L77TWC8W8SP3YRM84 |
L177TWC8W8SP2SYRM54 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMY8W8SNMBTFR163 vs L177TWC8W8SP2SYRM54 |
DBMY-8W8ST | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMY8W8SNMBTFR163 vs DBMY-8W8ST |
L77TWC8W8SHCVRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMY8W8SNMBTFR163 vs L77TWC8W8SHCVRM6 |
CBD8W8F57000X | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMY8W8SNMBTFR163 vs CBD8W8F57000X |
DCMMN8H8SN-A101 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMY8W8SNMBTFR163 vs DCMMN8H8SN-A101 |
DCM-8C8S-1AHN-A191-A197-146 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMY8W8SNMBTFR163 vs DCM-8C8S-1AHN-A191-A197-146 |
L177TWC8W8SMCVFMRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMY8W8SNMBTFR163 vs L177TWC8W8SMCVFMRM6 |