There are no models available for this part yet.
Overview of DCL542L01(T,E(O by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL542L01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: Low / Output enable |
Price & Stock for DCL542L01(T,E(O by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK9772
|
Newark | Digital Isolator, -40 To 110Deg C, Wsoic Rohs Compliant: Yes |Toshiba DCL542L01(T, E(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1488 |
|
$2.9300 / $6.1600 | Buy Now | |
DISTI #
264-DCL542L01(TE(OCT-ND
|
DigiKey | 4-CH (4:0) HIGH SPEED DIGITAL IS Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1481 In Stock |
|
$2.6250 / $5.9000 | Buy Now | |
DISTI #
757-DCL542L01TEO
|
Mouser Electronics | Digital Isolators 4-ch (4:0) High Speed Digital Isolator, 150Mbps, 16pin, SOC16-W RoHS: Compliant | 1495 |
|
$2.6200 / $5.7400 | Buy Now | |
DISTI #
DCL542L01(T,E(O
|
EBV Elektronik | IC-DI,2:2,150MBPS,OUTPUT=LOW (Alt: DCL542L01(T,E(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$3.6000 | Buy Now |