Part Details for DCL541H01(T,E(O by Toshiba America Electronic Components
Overview of DCL541H01(T,E(O by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Output enable |
Price & Stock for DCL541H01(T,E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9769
|
Newark | Digital Isolator, 150Mbps, 4Ch, Wsoic-16, No. Of Channels:4Channels, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Toshiba DCL541H01(T, E(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$2.9300 / $6.1600 | Buy Now |
DISTI #
264-DCL541H01(TE(OCT-ND
|
DigiKey | 4-CH (4:0) HIGH SPEED DIGITAL IS Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$2.6250 / $5.8800 | Buy Now |
DISTI #
757-DCL541H01TEO
|
Mouser Electronics | Digital Isolators 4-ch (4:0) High Speed Digital Isolator, 150Mbps, 16pin, SOC16-W RoHS: Compliant | 1460 |
|
$2.6200 / $5.7400 | Buy Now |
DISTI #
DCL541H01(T,E(O
|
EBV Elektronik | IC-DI,3:1,150MBPS,OUTPUT=HIGH (Alt: DCL541H01(T,E(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$3.4500 | Buy Now |