Part Details for DCDE36-20-16-A by Ruland Manufacturing Co Inc
Overview of DCDE36-20-16-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCDE36-20-16-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-DCDE36-20-16-A-ND
|
DigiKey | 1-1/4" X 1" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$518.8500 | Buy Now |
DISTI #
72348993
|
RS | Electrically Isolating Double Disc Coupling, Clamp Style, 2.250" OD, 3.080" L | Ruland Manufacturing DCDE36-20-16-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$242.4500 / $250.1400 | RFQ |