Part Details for DC60S5 by Opto 22
Overview of DC60S5 by Opto 22
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DC60S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9069
|
Newark | Solid State Relay, Contact Configuration:-, Load Current:5A, Operating Voltage Max:60Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:5Vdc, Control Voltage Min:3Vdc Rohs Compliant: Yes |Opto 22 DC60S5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$44.8800 / $49.7700 | Buy Now |
DISTI #
3845-DC60S5-ND
|
DigiKey | 60 VDC, 5 AMP, DC CONTROL SOLID Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$54.7700 | Buy Now |
DISTI #
94-DC60S5
|
Mouser Electronics | Solid State Relays - Industrial Mount 60 VDC, 5 Amp, DC Control Solid State Relay (SSR) RoHS: Compliant | 129 |
|
$43.6300 / $46.9000 | Buy Now |
DISTI #
70133849
|
RS | Solid State Relay, 32 VDC, SPST-NO, 5A/60VDC, DC Switching, Power Series | Opto 22 DC60S5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 81 |
|
$38.5800 / $48.2300 | Buy Now |
|
Future Electronics | DC Series SPST-NO (1 Form A) 60 V Bipolar DC Input Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$42.5700 / $44.7000 | Buy Now |
|
Onlinecomponents.com | Relay SSR 60V DC-IN 4-Pin RoHS: Compliant |
22 In Stock |
|
$36.0300 / $49.2400 | Buy Now |
DISTI #
82696481
|
Verical | 60 VDC, 5 AMP, DC CONTROL Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 22 |
|
$50.2580 / $64.0120 | Buy Now |
|
Master Electronics | Relay SSR 60V DC-IN 4-Pin RoHS: Compliant |
22 In Stock |
|
$36.0300 / $49.2400 | Buy Now |
Part Details for DC60S5
DC60S5 CAD Models
DC60S5 Part Data Attributes
|
DC60S5
Opto 22
Buy Now
Datasheet
|
Compare Parts:
DC60S5
Opto 22
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | BJT | |
Overall Height | 22 mm | |
Overall Length | 57 mm |