Part Details for DC4R4448 by Hammond Manufacturing
Overview of DC4R4448 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC4R4448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DC4R4448-ND
|
DigiKey | RACK STEEL 48X20.6X83.1 BLK Min Qty: 1 Lead time: 6 Weeks Container: Case MARKETPLACE PRODUCT |
4 In Stock |
|
$1,242.5090 / $1,420.0000 | Buy Now |
DISTI #
546-DC4R4448
|
Mouser Electronics | Racks & Rack Cabinets Rack - Relay RoHS: Compliant | 0 |
|
$706.6900 / $734.3100 | Order Now |
|
Onlinecomponents.com | Adjustable Depth 4 post Rack - 2000 lbs Capacity - 83.13" x 20.50" x 32-48" deep RoHS: Compliant | 49 Factory Stock |
|
$683.3800 / $719.3400 | Buy Now |
|
Powell Electronics | 44U 4-POST ADJ DPTH 32-48 RACK Min Qty: 1 | 32 |
|
$994.0000 | Buy Now |
|
Master Electronics | Adjustable Depth 4 post Rack - 2000 lbs Capacity - 83.13" x 20.50" x 32-48" deep RoHS: Compliant | 49 Factory Stock |
|
$683.3800 / $719.3400 | Buy Now |