Part Details for DC2CK1LB by The Cherry Corporation
Overview of DC2CK1LB by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC2CK1LB
DC2CK1LB CAD Models
DC2CK1LB Part Data Attributes
|
DC2CK1LB
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DC2CK1LB
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Through Hole-straight,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.5 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 5 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for DC2CK1LB
This table gives cross-reference parts and alternative options found for DC2CK1LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC2CK1LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC2GK9LB | Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Through Hole-right Angle, | The Cherry Corporation | DC2CK1LB vs DC2GK9LB |
LCA10150T18QC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | DC2CK1LB vs LCA10150T18QC |
DC2GK6LB | Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Through Hole-right Angle, | The Cherry Corporation | DC2CK1LB vs DC2GK6LB |
LCA10150T21QC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 7.4mm, PANEL MOUNT, ROHS COMPLIANT | C&K | DC2CK1LB vs LCA10150T21QC |
DC2CK9LB | Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Through Hole-right Angle, | The Cherry Corporation | DC2CK1LB vs DC2CK9LB |
LCA10150T12LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 6.29mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | DC2CK1LB vs LCA10150T12LC |
DC2GK8LB | Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Through Hole-right Angle, | The Cherry Corporation | DC2CK1LB vs DC2GK8LB |
LCA10150T43PC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 14.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | DC2CK1LB vs LCA10150T43PC |
DC2CS1LB | Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount, | The Cherry Corporation | DC2CK1LB vs DC2CS1LB |
LCA10150T43LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 14.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | DC2CK1LB vs LCA10150T43LC |