Part Details for DC1-S2011NB-A20CE1 by Eaton Cutler-Hammer
Overview of DC1-S2011NB-A20CE1 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1-S2011NB-A20CE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3523
|
Newark | Var Freq Drive, 1-Ph, 250Vac, 1.1Kw, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Synchronous Motors, Power Rating:1.1Kw, No. Of Phases:Single Phase, Output Current Max:11A, Supply Frequency:50Hz/60Hz Rohs Compliant: Yes |Eaton Cutler Hammer DC1-S2011NB-A20CE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,288.8900 / $1,347.8100 | Buy Now |
DISTI #
71019183
|
RS | DC1 Compact Drive, 1PH/1PH, 230V, 11A, No RFI, Brk Chp, LED, IP20, Enhncd | Eaton - Cutler Hammer DC1-S2011NB-A20CE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,293.2200 / $1,361.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,249.1000 / $1,343.0600 | Buy Now |