There are no models available for this part yet.
Overview of DBV13W3S300H00LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBV13W3S300H00LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC8012
|
Newark | Dbv13W3S300H00Lf-Dsub Power Stb 13W3 S/Tray |Amphenol Communications Solutions DBV13W3S300H00LF RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $8.4100 | Buy Now | |
DISTI #
DBV13W3S300H00LF-ND
|
DigiKey | CONN D-SUB RCPT 13POS VERT SLDR Min Qty: 160 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9431 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$6.2700 | Buy Now |
CAD Models for DBV13W3S300H00LF by Amphenol Communications Solutions
Part Data Attributes for DBV13W3S300H00LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
COPPER TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
13
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBV13W3S300H00LF
This table gives cross-reference parts and alternative options found for DBV13W3S300H00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBV13W3S300H00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM13W3F75000S | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBV13W3S300H00LF vs CBM13W3F75000S |
DB13W3S300G30LF | DB13W3S300G30LF-DSUB POWER STB 13W3 SOCK | Amphenol Communications Solutions | DBV13W3S300H00LF vs DB13W3S300G30LF |
CBD13W3F77000X | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBV13W3S300H00LF vs CBD13W3F77000X |
CBM13W3F70000 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBV13W3S300H00LF vs CBM13W3F70000 |
DCMME-13W3SB | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBV13W3S300H00LF vs DCMME-13W3SB |
DBMF13W3S400 | D Subminiature Connector, 13 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DBV13W3S300H00LF vs DBMF13W3S400 |
DBME-13W3SZT | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBV13W3S300H00LF vs DBME-13W3SZT |
L177TWB13W3SCSYRM54 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBV13W3S300H00LF vs L177TWB13W3SCSYRM54 |
DBM-13P3S-1AVN-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBV13W3S300H00LF vs DBM-13P3S-1AVN-A197 |
DBMMN13V3SN-A101 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBV13W3S300H00LF vs DBMMN13V3SN-A101 |