There are no models available for this part yet.
Overview of DBMF13W3S400 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for DBMF13W3S400 by Amphenol FCi
Part Data Attributes for DBMF13W3S400 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
13
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBMF13W3S400
This table gives cross-reference parts and alternative options found for DBMF13W3S400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMF13W3S400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM13W3F75000S | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBMF13W3S400 vs CBM13W3F75000S |
DB13W3S300G30LF | DB13W3S300G30LF-DSUB POWER STB 13W3 SOCK | Amphenol Communications Solutions | DBMF13W3S400 vs DB13W3S300G30LF |
CBD13W3F77000X | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBMF13W3S400 vs CBD13W3F77000X |
CBM13W3F70000 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBMF13W3S400 vs CBM13W3F70000 |
DCMME-13W3SB | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMF13W3S400 vs DCMME-13W3SB |
DBME-13W3SZT | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMF13W3S400 vs DBME-13W3SZT |
L177TWB13W3SCSYRM54 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMF13W3S400 vs L177TWB13W3SCSYRM54 |
DBM-13P3S-1AVN-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBMF13W3S400 vs DBM-13P3S-1AVN-A197 |
DBMMN13V3SN-A101 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMF13W3S400 vs DBMMN13V3SN-A101 |
786456-3 | 13 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | DBMF13W3S400 vs 786456-3 |