Part Details for DBT72410 by Cynergy3 Components
Overview of DBT72410 by Cynergy3 Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBT72410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2438
|
Newark | Reed Relay, Spst-Nc, 24Vdc, 2A, Th Rohs Compliant: Yes |Sensata/cynergy3 DBT72410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5400 / $65.1900 | Buy Now |
DISTI #
91F5756
|
Newark | Relay, Reed, Spst-Nc, 7Kv, 2A, Tht, Contact Configuration:Spst-Nc, Coil Voltage:24Vdc, Product Range:D Series, Relay Mounting:Through Hole, Coil Resistance:925Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DBT72410 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3300 / $62.6800 | Buy Now |
DISTI #
725-1042-ND
|
DigiKey | RELAY REED SPST-NC 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1549 In Stock |
|
$54.7970 / $62.0800 | Buy Now |
DISTI #
70043078
|
RS | RELAY, REED, HIGH VOLTAGE, SPNC, 10KV, 24V COIL, PCB | Sensata - Cynergy3 DBT72410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 25 |
|
$50.6500 / $63.3100 | Buy Now |
DISTI #
CYNDBT72410
|
Heilind Electronics | 10KV 24V SPNC TUNGSTEN PCB MOUNT | Americas - 339 in Stock |
|
$60.0806 / $62.0834 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB RoHS: Compliant |
160 On Order |
|
$49.4200 / $65.5700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$78.9077 / $87.6752 | Buy Now | |
DISTI #
DBT72410
|
TME | Relay: reed switch, SPST-NC, Ucoil: 24VDC, 3A, max.7kVDC, max.7kVAC Min Qty: 1 | 0 |
|
$40.9400 / $50.1800 | RFQ |
|
ComSIT USA | Dry Reed Relay, 1 Form B, SPST, BBM, 0.026A (Coil), 624mW (Coil), 2A (Contact), 7000VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount RoHS: Compliant | Europe - 40 |
|
RFQ |
Part Details for DBT72410
DBT72410 CAD Models
DBT72410 Part Data Attributes:
|
DBT72410
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DBT72410
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.026A (Coil), 24VDC (Coil), 624mW (Coil), 2A (Contact), 7000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | OPERATE AND RELEASE TIME WITH DIODE | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.026 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 624 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 925 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | BBM | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |