Part Details for DBSS40S9 by Sanken Electric Co Ltd
Overview of DBSS40S9 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for DBSS40S9
DBSS40S9 CAD Models
DBSS40S9 Part Data Attributes
|
DBSS40S9
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DBSS40S9
Sanken Electric Co Ltd
SMPS Transformer, 180W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 41 mm | |
Length | 48 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Power Rating | 180 W | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 46 mm |
Alternate Parts for DBSS40S9
This table gives cross-reference parts and alternative options found for DBSS40S9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBSS40S9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBSS40S9 | SMPS Transformer | Allegro MicroSystems LLC | DBSS40S9 vs DBSS40S9 |