Part Details for DBS157G by Taiwan Semiconductor
Overview of DBS157G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DBS157G
DBS157G CAD Models
DBS157G Part Data Attributes
|
DBS157G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBS157G
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for DBS157G
This table gives cross-reference parts and alternative options found for DBS157G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBS157G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP157GC2G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DBS157G vs KBP157GC2G |
KBP157 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DBS157G vs KBP157 |
DB157 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Formosa Microsemi Co Ltd | DBS157G vs DB157 |
DI1510S_R2_10001 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | PanJit Semiconductor | DBS157G vs DI1510S_R2_10001 |
HDBLS157G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DBS157G vs HDBLS157G |
DB1507S | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Secos Corporation | DBS157G vs DB1507S |
DF1510M | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Galaxy Microelectronics | DBS157G vs DF1510M |
DBL157GC1 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DBS157G vs DBL157GC1 |