Part Details for DBRS250720000 by Thomas & Betts
Overview of DBRS250720000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRS250720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3717
|
Newark | 200A Ilk 4P5W Mg 504 3Py125/250 Sc |Abb Thomas & Betts DBRS250720000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20,239.8900 / $22,680.1600 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle with Circuit Breaker - 200 Amp - 4 Pole 5 Wire - 3 Phase Y 125/250V - 60Hz - Breaker Trip Rating 200 Amp. RoHS: Compliant | 0 |
|
$18,051.6800 / $18,605.6600 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle with Circuit Breaker - 200 Amp - 4 Pole 5 Wire - 3 Phase Y 125/250V - 60Hz - Breaker Trip Rating 200 Amp. RoHS: Compliant | 0 |
|
$18,051.6800 / $18,605.6600 | Buy Now |