Part Details for DBRS240420000/E300 by Thomas & Betts
Results Overview of DBRS240420000/E300 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBRS240420000/E300 Information
DBRS240420000/E300 by Thomas & Betts is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE300F-50LD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W | |
POE300F-50LB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT |
Price & Stock for DBRS240420000/E300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6153
|
Newark | 200A Ilk 3P4W Mg 404 3P480V 3 In@e |Abb Thomas & Betts DBRS240420000/E300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20,494.8200 / $22,965.8300 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle with Circuit Breaker - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz - 3 i... more RoHS: Compliant | 0 |
|
$18,080.1600 / $18,635.0200 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle with Circuit Breaker - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz - 3 i... more RoHS: Compliant | 0 |
|
$18,080.1600 / $18,635.0200 | Buy Now |