Part Details for DBRS151610000 by Thomas & Betts
Overview of DBRS151610000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRS151610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6143
|
Newark | 100A Ilk 4P5W Mg 516 3Py208V Sc |Abb Thomas & Betts DBRS151610000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,882.6900 / $11,074.2200 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle with Circuit Breaker - 100 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz - Breaker Trip Rating 100 Amp. RoHS: Compliant | 0 |
|
$8,831.5600 / $9,102.5900 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle with Circuit Breaker - 100 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz - Breaker Trip Rating 100 Amp. RoHS: Compliant | 0 |
|
$8,831.5600 / $9,102.5900 | Buy Now |