Part Details for DBMP5C5PJK87 by ITT Interconnect Solutions
Overview of DBMP5C5PJK87 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMP5C5PJK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70796458
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DBMP5C5PJK87 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4300 / $98.0300 | RFQ |
DISTI #
28873980
|
Verical | Conn D-Sub PIN 5Coaxial POS Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 625 |
|
$55.3681 / $86.1428 | Buy Now |
DISTI #
DBMP5C5PJK87
|
PEI Genesis | COMBO 5W5M PCB RA P GF C TIN Min Qty: 1 | 625 |
|
$42.4100 / $54.0500 | Buy Now |
Part Details for DBMP5C5PJK87
DBMP5C5PJK87 CAD Models
DBMP5C5PJK87 Part Data Attributes
|
DBMP5C5PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMP5C5PJK87
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMP5C5PJK87
This table gives cross-reference parts and alternative options found for DBMP5C5PJK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMP5C5PJK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMP5C5PJK127 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DBMP5C5PJK87 vs DBMP5C5PJK127 |