There are no models available for this part yet.
Overview of DBMMZ17H2SN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DBMMZ17H2SN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDBMMZ17H2SN-ND
|
DigiKey | CONN D-SUB RCPT 17P PNL MNT SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
695-DBMMZ17H2SN
|
Mouser Electronics | Circular MIL Spec Connector COMBO 17W2F PCB STR Z G50 H ZI | 0 |
|
$56.1400 / $69.6600 | Order Now | |
DISTI #
DBMMZ17H2SN
|
PEI Genesis | COMBO 17W2F PCB STR Z G50 H ZI | 0 |
|
Buy Now |
CAD Models for DBMMZ17H2SN by ITT Interconnect Solutions
Part Data Attributes for DBMMZ17H2SN by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-24308, PANEL MOUNT
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBMMZ17H2SN
This table gives cross-reference parts and alternative options found for DBMMZ17H2SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMMZ17H2SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC17W2F11-0-S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | DBMMZ17H2SN vs CBC17W2F11-0-S |
DBMF17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DBMMZ17H2SN vs DBMF17W2S4N |
DBME17W2SNMBF179FR163 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DBMMZ17H2SN vs DBME17W2SNMBF179FR163 |
L77TWB17W2SP2SYRM54 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMMZ17H2SN vs L77TWB17W2SP2SYRM54 |
L77TWB17W2SMSV4RRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMMZ17H2SN vs L77TWB17W2SMSV4RRM6 |
L77TWB17W2SESVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMMZ17H2SN vs L77TWB17W2SESVRM6 |
CBC17W2F12-S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | DBMMZ17H2SN vs CBC17W2F12-S |
DBMO17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DBMMZ17H2SN vs DBMO17W2S4N |
CBD17W2F20000 | D Subminiature Connector, 17 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | DBMMZ17H2SN vs CBD17W2F20000 |
L77TWB17W2SMSVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMMZ17H2SN vs L77TWB17W2SMSVRM6 |