There are no models available for this part yet.
Overview of CBC17W2F12-S by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for CBC17W2F12-S by Amphenol Positronic
Part Data Attributes for CBC17W2F12-S by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CBC17W2F12-S
This table gives cross-reference parts and alternative options found for CBC17W2F12-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC17W2F12-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC17W2F11-0-S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | CBC17W2F12-S vs CBC17W2F11-0-S |
DBMF17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | CBC17W2F12-S vs DBMF17W2S4N |
DBME17W2SNMBF179FR163 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | CBC17W2F12-S vs DBME17W2SNMBF179FR163 |
L77TWB17W2SP2SYRM54 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBC17W2F12-S vs L77TWB17W2SP2SYRM54 |
L77TWB17W2SMSV4RRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBC17W2F12-S vs L77TWB17W2SMSV4RRM6 |
L77TWB17W2SESVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBC17W2F12-S vs L77TWB17W2SESVRM6 |
DBMO17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | CBC17W2F12-S vs DBMO17W2S4N |
CBD17W2F20000 | D Subminiature Connector, 17 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | CBC17W2F12-S vs CBD17W2F20000 |
L77TWB17W2SMSVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBC17W2F12-S vs L77TWB17W2SMSVRM6 |
DBMS17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBC17W2F12-S vs DBMS17W2S4N |