Part Details for DBMMN-9H4P-N-A101 by ITT Interconnect Solutions
Overview of DBMMN-9H4P-N-A101 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DBMMN-9H4P-N-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMMN9H4PN-A101
|
Avnet Americas | Conn Combo D-Subminiature PIN 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DBMMN9H4PN-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DBMMN-9H4P-N-A101
DBMMN-9H4P-N-A101 CAD Models
DBMMN-9H4P-N-A101 Part Data Attributes
|
DBMMN-9H4P-N-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMMN-9H4P-N-A101
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMMN-9H4P-N-A101
This table gives cross-reference parts and alternative options found for DBMMN-9H4P-N-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMMN-9H4P-N-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBV9W4343G40LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBMMN-9H4P-N-A101 vs DBV9W4343G40LF |
DBM-9C4P-OL4-A190-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMMN-9H4P-N-A101 vs DBM-9C4P-OL4-A190-K87 |
DBMZ9H4PYK127 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMMN-9H4P-N-A101 vs DBMZ9H4PYK127 |
L177TWB9W4PMSV4RRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMMN-9H4P-N-A101 vs L177TWB9W4PMSV4RRM6 |
L77TWB9W4PMCSV4FRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMMN-9H4P-N-A101 vs L77TWB9W4PMCSV4FRM6 |
DDM-9W4PZTI | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMMN-9H4P-N-A101 vs DDM-9W4PZTI |
DBM-9W4P-1A0N-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMMN-9H4P-N-A101 vs DBM-9W4P-1A0N-K87 |
DBMV9X4PYK127A226 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMMN-9H4P-N-A101 vs DBMV9X4PYK127A226 |
DBO9W4P043A00LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DBMMN-9H4P-N-A101 vs DBO9W4P043A00LF |
DBM-9P4P-1A7N-A191-K87-146 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMMN-9H4P-N-A101 vs DBM-9P4P-1A7N-A191-K87-146 |