Part Details for DBV9W4343G40LF by Amphenol Communications Solutions
Overview of DBV9W4343G40LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DBV9W4343G40LF
DBV9W4343G40LF CAD Models
DBV9W4343G40LF Part Data Attributes
|
DBV9W4343G40LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DBV9W4343G40LF
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBV9W4343G40LF
This table gives cross-reference parts and alternative options found for DBV9W4343G40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBV9W4343G40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM-9C4P-OL4-A190-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBV9W4343G40LF vs DBM-9C4P-OL4-A190-K87 |
DBMZ9H4PYK127 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBV9W4343G40LF vs DBMZ9H4PYK127 |
L177TWB9W4PMSV4RRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBV9W4343G40LF vs L177TWB9W4PMSV4RRM6 |
L77TWB9W4PMCSV4FRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBV9W4343G40LF vs L77TWB9W4PMCSV4FRM6 |
DDM-9W4PZTI | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBV9W4343G40LF vs DDM-9W4PZTI |
DBM-9W4P-1A0N-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBV9W4343G40LF vs DBM-9W4P-1A0N-K87 |
DBMV9X4PYK127A226 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBV9W4343G40LF vs DBMV9X4PYK127A226 |
DBO9W4P043A00LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DBV9W4343G40LF vs DBO9W4P043A00LF |
DBM-9P4P-1A7N-A191-K87-146 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBV9W4343G40LF vs DBM-9P4P-1A7N-A191-K87-146 |
DBME9W4PNMBNFR163 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBV9W4343G40LF vs DBME9W4PNMBNFR163 |