Part Details for DBM-13P3S-1AVN-A190-A197-146 by ITT Interconnect Solutions
Overview of DBM-13P3S-1AVN-A190-A197-146 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Part Details for DBM-13P3S-1AVN-A190-A197-146
DBM-13P3S-1AVN-A190-A197-146 CAD Models
DBM-13P3S-1AVN-A190-A197-146 Part Data Attributes
|
DBM-13P3S-1AVN-A190-A197-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-13P3S-1AVN-A190-A197-146
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM-13P3S-1AVN-A190-A197-146
This table gives cross-reference parts and alternative options found for DBM-13P3S-1AVN-A190-A197-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-13P3S-1AVN-A190-A197-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM13W3F75000S | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBM-13P3S-1AVN-A190-A197-146 vs CBM13W3F75000S |
DB13W3S300G30LF | DB13W3S300G30LF-DSUB POWER STB 13W3 SOCK | Amphenol Communications Solutions | DBM-13P3S-1AVN-A190-A197-146 vs DB13W3S300G30LF |
CBD13W3F77000X | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBM-13P3S-1AVN-A190-A197-146 vs CBD13W3F77000X |
CBM13W3F70000 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBM-13P3S-1AVN-A190-A197-146 vs CBM13W3F70000 |
DCMME-13W3SB | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBM-13P3S-1AVN-A190-A197-146 vs DCMME-13W3SB |
DBMF13W3S400 | D Subminiature Connector, 13 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DBM-13P3S-1AVN-A190-A197-146 vs DBMF13W3S400 |
DBME-13W3SZT | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBM-13P3S-1AVN-A190-A197-146 vs DBME-13W3SZT |
L177TWB13W3SCSYRM54 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBM-13P3S-1AVN-A190-A197-146 vs L177TWB13W3SCSYRM54 |
DBM-13P3S-1AVN-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBM-13P3S-1AVN-A190-A197-146 vs DBM-13P3S-1AVN-A197 |
DBMMN13V3SN-A101 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBM-13P3S-1AVN-A190-A197-146 vs DBMMN13V3SN-A101 |