Part Details for DBL9W4P043A00LF by Amphenol FCi
Overview of DBL9W4P043A00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL9W4P043A00LF | Amphenol Communications Solutions | D-Sub Hybrid Connectors, Input Output Connectors, Mixed Signal and Power 9W4 Pin Solder bucket, 500 Cycles with M3 threaded insert. |
Price & Stock for DBL9W4P043A00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73457453
|
RS | DBL9W4P043A00LF-DSUB POWER STB 9W4 PIN | Amphenol FCI (Amphenol CS) DBL9W4P043A00LF Min Qty: 240 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4100 | RFQ |
DISTI #
BRGDBL9W4P043A00LF
|
Heilind Electronics | DBL9W4P043A00LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBL9W4P043A00LF
|
Interstate Connecting Components | DBL9W4P043A00LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DBL9W4P043A00LF
DBL9W4P043A00LF CAD Models
DBL9W4P043A00LF Part Data Attributes
|
DBL9W4P043A00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBL9W4P043A00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBL9W4P043A00LF
This table gives cross-reference parts and alternative options found for DBL9W4P043A00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL9W4P043A00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMU9C4PYK87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBL9W4P043A00LF vs DBMU9C4PYK87 |
DBMY9W4PNMBSFR163 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBL9W4P043A00LF vs DBMY9W4PNMBSFR163 |
DEMY-9W4PH | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBL9W4P043A00LF vs DEMY-9W4PH |
DBO9W4300H40LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBL9W4P043A00LF vs DBO9W4300H40LF |
DEME-9W4PM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBL9W4P043A00LF vs DEME-9W4PM |
DBMMG9C4PJ-A101 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBL9W4P043A00LF vs DBMMG9C4PJ-A101 |
DDMME-9W4PZ | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBL9W4P043A00LF vs DDMME-9W4PZ |
DBM-9C4P-1AFN-A191-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBL9W4P043A00LF vs DBM-9C4P-1AFN-A191-K87 |
DBMQ-9H4P-OL4-A190-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBL9W4P043A00LF vs DBMQ-9H4P-OL4-A190-K87 |
L177TWB9W4PEP2SV3FRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBL9W4P043A00LF vs L177TWB9W4PEP2SV3FRM6 |