Datasheets
DBMQ-9H4P-OL4-A190-K87 by: ITT Interconnect Solutions

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,

Part Details for DBMQ-9H4P-OL4-A190-K87 by ITT Interconnect Solutions

Overview of DBMQ-9H4P-OL4-A190-K87 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1902TE-T1-A Renesas Electronics Corporation Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95
UPA1901TE-T1-AT Renesas Electronics Corporation Nch Single Power Mosfet 30V 6.5A 39Mohm 6Pin Tmm/Sc-95
UPA1902TE-T1-AT Renesas Electronics Corporation Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95

Part Details for DBMQ-9H4P-OL4-A190-K87

DBMQ-9H4P-OL4-A190-K87 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DBMQ-9H4P-OL4-A190-K87 Part Data Attributes

DBMQ-9H4P-OL4-A190-K87 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
DBMQ-9H4P-OL4-A190-K87 ITT Interconnect Solutions D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Additional Feature EMI/RFI SHIELDED
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender MALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type PANEL
Option GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL
Shell Size 3/B
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Alternate Parts for DBMQ-9H4P-OL4-A190-K87

This table gives cross-reference parts and alternative options found for DBMQ-9H4P-OL4-A190-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMQ-9H4P-OL4-A190-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DBMU9C4PYK87 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DBMQ-9H4P-OL4-A190-K87 vs DBMU9C4PYK87
DBMY9W4PNMBSFR163 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DBMQ-9H4P-OL4-A190-K87 vs DBMY9W4PNMBSFR163
DEMY-9W4PH D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DBMQ-9H4P-OL4-A190-K87 vs DEMY-9W4PH
DBO9W4300H40LF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions DBMQ-9H4P-OL4-A190-K87 vs DBO9W4300H40LF
DEME-9W4PM D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DBMQ-9H4P-OL4-A190-K87 vs DEME-9W4PM
DBMMG9C4PJ-A101 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DBMQ-9H4P-OL4-A190-K87 vs DBMMG9C4PJ-A101
DDMME-9W4PZ D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DBMQ-9H4P-OL4-A190-K87 vs DDMME-9W4PZ
DBM-9C4P-1AFN-A191-K87 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions DBMQ-9H4P-OL4-A190-K87 vs DBM-9C4P-1AFN-A191-K87
L177TWB9W4PEP2SV3FRM6 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DBMQ-9H4P-OL4-A190-K87 vs L177TWB9W4PEP2SV3FRM6
DBMY9W4PNMBBFR163 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DBMQ-9H4P-OL4-A190-K87 vs DBMY9W4PNMBBFR163

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMQ-9H4P-OL4-A190-K87 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMQ-9H4P-OL4-A190-K87 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DBMQ-9H4P-OL4-A190-K87 would you like to use for your alert(s)?
  • Please alert me when DBMQ-9H4P-OL4-A190-K87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBMQ-9H4P-OL4-A190-K87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMQ-9H4P-OL4-A190-K87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBMQ-9H4P-OL4-A190-K87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMQ-9H4P-OL4-A190-K87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMQ-9H4P-OL4-A190-K87 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: