Part Details for DBH-25P by Cinch Connectivity Solutions
Overview of DBH-25P by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBH-25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1882
|
Newark | D-Sub Connector, Plug, 25Pos, Solder, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:D*h Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Cinch Connectivity Solutions DBH-25P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2900 / $31.2400 | Buy Now |
DISTI #
CDBH-25P-ND
|
DigiKey | DSUB 25 M SOD G ZINC ROHS Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-DBH-25P
|
Mouser Electronics | D-Sub Standard Connectors 25C PLG S/CUP BASIC-D SERIES RoHS: Compliant | 539 |
|
$12.6800 / $15.5200 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 8 |
|
$28.6349 / $30.1420 | Buy Now |
Part Details for DBH-25P
DBH-25P CAD Models
DBH-25P Part Data Attributes
|
DBH-25P
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBH-25P
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARDS: DIN 41652; MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.2 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBH-25P
This table gives cross-reference parts and alternative options found for DBH-25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBH-25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB-25PT | D Subminiature Connector, Plug | Leoco USA Corp | DBH-25P vs DB-25PT |
DB-25ST | D Subminiature Connector, Receptacle | Leoco USA Corp | DBH-25P vs DB-25ST |