There are no models available for this part yet.
Overview of DB-25PT by Leoco USA Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DB25PT | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 25 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock | |
L717DFB25PT | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 25 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
CAD Models for DB-25PT by Leoco USA Corp
Part Data Attributes for DB-25PT by Leoco USA Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LEOCO CORP
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
3/B
|
Alternate Parts for DB-25PT
This table gives cross-reference parts and alternative options found for DB-25PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB-25PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB-25ST | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DB-25PT vs DB-25ST |
DB-25S | D Subminiature Connector, Receptacle | Leoco USA Corp | DB-25PT vs DB-25S |
DB-25P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | DB-25PT vs DB-25P |
DBH-25S | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Cinch Connectivity Solutions | DB-25PT vs DBH-25S |
DB-25ST | D Subminiature Connector, Receptacle | Leoco USA Corp | DB-25PT vs DB-25ST |
DB-25S | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | DB-25PT vs DB-25S |
DB-25PT | D Type Connector, 25 Contact(s), Male, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | DB-25PT vs DB-25PT |