There are no models available for this part yet.
Overview of DBE-25P-K87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DBE-25P-K87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DBE-25P-K87
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: DBE-25P-K87) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1000 / $17.2605 | Buy Now | |
DISTI #
965-DBE-25P-K87
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$17.0000 / $17.0300 | Order Now | |
DISTI #
74746517
|
RS | D Sub,121073-4052 D | ITT Cannon DBE-25P-K87 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3300 | RFQ | |
DISTI #
ITTDBE-25P-K87
|
Heilind Electronics | DBE-25P-K87 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5800 / $24.2600 | Buy Now | ||
DISTI #
ITTDBE-25P-K87
|
Interstate Connecting Components | DBE-25P-K87 | 0 |
|
Buy Now | ||
DISTI #
121073-3347 D
|
Avnet Abacus | (Alt: 121073-3347 D) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.5800 / $24.2600 | Buy Now |
CAD Models for DBE-25P-K87 by ITT Interconnect Solutions
Part Data Attributes for DBE-25P-K87 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
PANEL MOUNT
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.196 inch
|
Body Length
|
2.08 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1250VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for DBE-25P-K87
This table gives cross-reference parts and alternative options found for DBE-25P-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBE-25P-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-D-25-P-BF-0-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBE-25P-K87 vs 617-D-25-P-BF-0-21 |
617-Y-25-P-AJ-0-21E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBE-25P-K87 vs 617-Y-25-P-AJ-0-21E |
627-M25-220-GN1 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | DBE-25P-K87 vs 627-M25-220-GN1 |
627-025-321-079 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | DBE-25P-K87 vs 627-025-321-079 |
DBME25PNMBOL2FR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBE-25P-K87 vs DBME25PNMBOL2FR163 |
627-025-620-243 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | DBE-25P-K87 vs 627-025-620-243 |
117-RR-B-F-25-P-VFM | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Amphenol Corporation | DBE-25P-K87 vs 117-RR-B-F-25-P-VFM |
617S-O-025-P-AJ-2-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DBE-25P-K87 vs 617S-O-025-P-AJ-2-21 |
617-Y-025-P-BF-4-21-E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBE-25P-K87 vs 617-Y-025-P-BF-4-21-E |
627-M25-623-LN1 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | DBE-25P-K87 vs 627-M25-623-LN1 |