There are no models available for this part yet.
Overview of 117-RR-B-F-25-P-VFM by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for 117-RR-B-F-25-P-VFM by Amphenol Corporation
Part Data Attributes for 117-RR-B-F-25-P-VFM by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.422 inch
|
Body Length
|
2.09 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH/TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e4/e3
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.11 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M3
|
Mounting Option 2
|
SCREWLOCKS
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 117-RR-B-F-25-P-VFM
This table gives cross-reference parts and alternative options found for 117-RR-B-F-25-P-VFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 117-RR-B-F-25-P-VFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-D-25-P-BF-0-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 117-RR-B-F-25-P-VFM vs 617-D-25-P-BF-0-21 |
617-Y-25-P-AJ-0-21E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 117-RR-B-F-25-P-VFM vs 617-Y-25-P-AJ-0-21E |
627-M25-220-GN1 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | 117-RR-B-F-25-P-VFM vs 627-M25-220-GN1 |
627-025-321-079 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 117-RR-B-F-25-P-VFM vs 627-025-321-079 |
DBME25PNMBOL2FR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 117-RR-B-F-25-P-VFM vs DBME25PNMBOL2FR163 |
627-025-620-243 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 117-RR-B-F-25-P-VFM vs 627-025-620-243 |
617S-O-025-P-AJ-2-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 117-RR-B-F-25-P-VFM vs 617S-O-025-P-AJ-2-21 |
617-Y-025-P-BF-4-21-E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 117-RR-B-F-25-P-VFM vs 617-Y-025-P-BF-4-21-E |
627-M25-623-LN1 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | 117-RR-B-F-25-P-VFM vs 627-M25-623-LN1 |
627-M25-320-GN3 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 117-RR-B-F-25-P-VFM vs 627-M25-320-GN3 |