Part Details for DB3ERC-7.62-4P-GN by Cixi Dibo Electronics Co Ltd
Overview of DB3ERC-7.62-4P-GN by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB3ERC-7.62-4P-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1kV 32A 4 1 7.62mm Green Tin PluginP7.62mm Pluggable System Terminal Block ROHS | 84 |
|
$0.6892 / $0.7295 | Buy Now |