Part Details for DB3C-C1LD by ZF Electronic Systems Pleasant Prairie LLC
Overview of DB3C-C1LD by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB3C-C1LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.1A 250VAC 80VDC 0.18N Thru-Hole RoHS: Compliant |
7409 Partner Stock |
|
$0.9100 / $1.0600 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.1A 250VAC 80VDC 0.18N Thru-Hole RoHS: Compliant |
7409 Partner Stock |
|
$0.9100 / $1.0600 | Buy Now |