Part Details for DB3C-A1AA by The Cherry Corporation
Overview of DB3C-A1AA by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB3C-A1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Snap action switch 0.1A , 250VAC 80 VDC, screw mount RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$1.6500 | Buy Now |