Part Details for DB2EKRP-3.81-5P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB2EKRP-3.81-5P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EKRP-3.81-5P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -40��~+105�� 1 3.81mm 300V 8A 5 Copper Alloy 1x5P Green Plug Screw fixed Tin P=3.81mm Pluggable System Terminal Block ROHS | 285 |
|
$0.5293 / $0.9240 | Buy Now |
|
LCSC | -40+105 1 3.81mm 300V 8A 5 Copper Alloy 1x5P Green Plug Screw fixed Tin P3.81mm Pluggable System Terminal Block ROHS | 285 |
|
$0.4753 / $0.8298 | Buy Now |