Part Details for DB2EKB-7.62-6P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB2EKB-7.62-6P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EKB-7.62-6P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 15A 6 -40+105 2.5 1 1228 7.62mm 1x6P Green Plug P7.62mm Pluggable System Terminal Block ROHS | 70 |
|
$0.5780 / $0.6204 | Buy Now |