Part Details for DB2EKAM-3.81-5P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB2EKAM-3.81-5P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EKAM-3.81-5P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 160V 8A 5 1.5 1 3.81mm 1x5P Green Screw fixed Tin P3.81mm Pluggable System Terminal Block ROHS | 200 |
|
$0.4162 / $0.7310 | Buy Now |