Part Details for DB2EKA-3.5-8P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB2EKA-3.5-8P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EKA-3.5-8P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 160V 8A 8 1.5 1 3.5mm 1x8P Green Tin P=3.5mm Pluggable System Terminal Block ROHS | 600 |
|
$0.6756 / $1.1388 | Buy Now |