Part Details for DB2EK-3.81-4P-BK-S by Cixi Dibo Electronics Co Ltd
Overview of DB2EK-3.81-4P-BK-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2EK-3.81-4P-BK-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150V 5A 4 -40+105 Brass Alloy 1 3.81mm 1x4P Black Plug Tin P3.81mm Pluggable System Terminal Block ROHS | 652 |
|
$0.2188 / $0.4375 | Buy Now |