Part Details for DB2CA1RC by Cherry Industrial Solutions
Overview of DB2CA1RC by Cherry Industrial Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB2CA1RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB2CA1RC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001086067
|
Sager | Basic / Snap Action Switches Sub-Miniature Snap Action Switch Min Qty: 1 | 0 |
|
$1.3900 / $1.9100 | Buy Now |