Part Details for DB25S-0L2-A197 by ITT Interconnect Solutions
Overview of DB25S-0L2-A197 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DB25S565MTLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Socket Right Angle + Metal bracket. | |
DB25S365TLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Socket Vertical, without Accessory. | |
DB25S564GTLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Socket Right Angle + Harpoon. |
Part Details for DB25S-0L2-A197
DB25S-0L2-A197 CAD Models
DB25S-0L2-A197 Part Data Attributes
|
DB25S-0L2-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB25S-0L2-A197
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: DIN 41625 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.205 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DB25S-0L2-A197
This table gives cross-reference parts and alternative options found for DB25S-0L2-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB25S-0L2-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17DFBH25S1ATNVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DB25S-0L2-A197 vs 17DFBH25S1ATNVF |
SD25F120200X | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DB25S-0L2-A197 vs SD25F120200X |
717DFBG25S1BPNVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DB25S-0L2-A197 vs 717DFBG25S1BPNVF2 |
17DFBF25SAM4RM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DB25S-0L2-A197 vs 17DFBF25SAM4RM6 |
DBMN25S365GTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DB25S-0L2-A197 vs DBMN25S365GTLF |
DBP25S667HLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DB25S-0L2-A197 vs DBP25S667HLF |
DBP25S6GLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DB25S-0L2-A197 vs DBP25S6GLF |
DBPL25S3CTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DB25S-0L2-A197 vs DBPL25S3CTLF |
DBPL25S465MLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB25S-0L2-A197 vs DBPL25S465MLF |
177DFBG25S1BPNVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DB25S-0L2-A197 vs 177DFBG25S1BPNVF |