Part Details for DBP25S6GLF by Amphenol FCi
Overview of DBP25S6GLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBP25S6GLF
DBP25S6GLF CAD Models
DBP25S6GLF Part Data Attributes
|
DBP25S6GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBP25S6GLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.227 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBP25S6GLF
This table gives cross-reference parts and alternative options found for DBP25S6GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBP25S6GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17DFBH25S1ATNVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DBP25S6GLF vs 17DFBH25S1ATNVF |
SD25F120200X | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DBP25S6GLF vs SD25F120200X |
717DFBG25S1BPNVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBP25S6GLF vs 717DFBG25S1BPNVF2 |
17DFBF25SAM4RM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DBP25S6GLF vs 17DFBF25SAM4RM6 |
DBMN25S365GTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S6GLF vs DBMN25S365GTLF |
DBP25S667HLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S6GLF vs DBP25S667HLF |
DBPL25S3CTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S6GLF vs DBPL25S3CTLF |
DBPL25S465MLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S6GLF vs DBPL25S465MLF |
177DFBG25S1BPNVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBP25S6GLF vs 177DFBG25S1BPNVF |
717DFBH25SAVFM | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBP25S6GLF vs 717DFBH25SAVFM |