Part Details for DB0805A0880AWTR by Kyocera AVX Components
Overview of DB0805A0880AWTR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB0805A0880AWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-DB0805A0880AWTR
|
Mouser Electronics | Signal Conditioning Directional Coupler 880 MHz +/- 30 RoHS: Not Compliant | 0 |
|
$1.2600 | Order Now |
|
Chip1Cloud | Thin-Film Directional Couplers | 1660 |
|
RFQ |
Part Details for DB0805A0880AWTR
DB0805A0880AWTR CAD Models
DB0805A0880AWTR Part Data Attributes:
|
DB0805A0880AWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DB0805A0880AWTR
Kyocera AVX Components
90 Degree Hybrid Coupler, 850MHz Min, 910MHz Max, 0.35dB Insertion Loss-Max, MINIATURE PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.35 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 910 MHz | |
Operating Frequency-Min | 850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DB0805A0880AWTR
This table gives cross-reference parts and alternative options found for DB0805A0880AWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB0805A0880AWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB0805A0880ASTR | 90 Degree Hybrid Coupler, 850MHz Min, 910MHz Max, 0.35dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE PACKAGE-4 | Kyocera AVX Components | DB0805A0880AWTR vs DB0805A0880ASTR |