Part Details for DB0805A0880ASTR by Kyocera AVX Components
Overview of DB0805A0880ASTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB0805A0880ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8444
|
Newark | Baluns Transformer, Smd, 850 Mhz, 910 Mhz, 0.35 Db, 0805 Rohs Compliant: Yes |Kyocera Avx DB0805A0880ASTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3900 | Buy Now |
DISTI #
DB0805A0880ASTR\\50
|
Avnet Americas | Thin-Film Directional Coupler 4-Pin SMD T/R - Tape and Reel (Alt: DB0805A0880ASTR\\50) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
DISTI #
DB0805A0880ASTR
|
Avnet Americas | Thin-Film Directional Coupler 4-Pin SMD T/R - Tape and Reel (Alt: DB0805A0880ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3783 | Buy Now |
DISTI #
581-DB0805A0880ASTR
|
Mouser Electronics | Signal Conditioning Directional Coupler 880 MHz +/- 30 RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Future Electronics | CP0805 Series 880 MHz 0805 Surface Mount Thin-Film Directional Coupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
DISTI #
DB0805A0880ASTR
|
TTI | Signal Conditioning Directional Coupler 880 MHz +/- 30 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for DB0805A0880ASTR
DB0805A0880ASTR CAD Models
DB0805A0880ASTR Part Data Attributes
|
DB0805A0880ASTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DB0805A0880ASTR
Kyocera AVX Components
90 Degree Hybrid Coupler, 850MHz Min, 910MHz Max, 0.35dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.35 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 910 MHz | |
Operating Frequency-Min | 850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Matte Tin (Sn) |