Part Details for DAT71210S by Cynergy3 Components
Overview of DAT71210S by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DAT71210S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0781
|
Newark | Reed Relay, D Series, 12 Vdc, 150 Ohm, 2 A, 7 Kv, Spst-No Rohs Compliant: Yes |Sensata/cynergy3 DAT71210S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8700 / $65.6100 | Buy Now |
DISTI #
725-1054-ND
|
DigiKey | RELAY REED SPST-NO 2A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.6482 / $63.0900 | Buy Now |
DISTI #
70043114
|
RS | Relay, Reed Switch, SPNO, Tungsten Cntcts,12VDC,10kV Iso, PCB Mt/Coil Cn/Stud/Spade | Sensata - Cynergy3 DAT71210S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0900 | RFQ |
DISTI #
CYNDAT71210S
|
Heilind Electronics | 10KV 12V SPNO TUNGSTEN PCB MOUNT 1/4 SPADE HV | Americas - 3 in Stock |
|
$61.0484 / $63.0834 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Panel Mount - Spade Lugs RoHS: Compliant |
4 In Stock |
|
$50.2200 / $66.6300 | Buy Now |
DISTI #
CYNDAT71210S
|
Interstate Connecting Components | 10KV 12V SPNO TUNGSTEN PCB MOUNT 1/4 SPADE HV | 1 |
|
$61.0484 / $63.0834 | Buy Now |
DISTI #
000000000002424591
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$55.6500 / $63.0900 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Panel Mount - Spade Lugs RoHS: Compliant |
4 In Stock |
|
$50.2200 / $66.6300 | Buy Now |
Part Details for DAT71210S
DAT71210S CAD Models
DAT71210S Part Data Attributes:
|
DAT71210S
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT71210S
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.08A (Coil), 12VDC (Coil), 960mW (Coil), 2A (Contact), 7000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 960 mW | |
Coil Release Voltage(DC) | 1.25 V | |
Coil Resistance | 150 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER AND WIRE |