Part Details for DAN801 by Diotec Semiconductor AG
Overview of DAN801 by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAN801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | Common Cathode Diode Array, Sip | 43 |
|
$2.5000 / $3.7500 | Buy Now |
Part Details for DAN801
DAN801 CAD Models
DAN801 Part Data Attributes:
|
DAN801
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DAN801
Diotec Semiconductor AG
Rectifier Diode, 8 Element, 0.1A, 80V V(RRM), Silicon, 24 X 3.50 MM, 6.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | R-PSIP-T9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T9 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DAN801
This table gives cross-reference parts and alternative options found for DAN801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN801 | Rectifier Diode, 8 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-9 | SEMIKRON | DAN801 vs DAN801 |