-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAN235ETLCT-ND
|
DigiKey | RF DIODE STANDARD 35V 150MW EMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5339 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
DISTI #
DAN235ETL
|
Avnet Americas | Diode PIN Switch 35V 3-Pin EMD T/R - Tape and Reel (Alt: DAN235ETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0538 / $0.0613 | Buy Now |
DISTI #
755-DAN235ETL
|
Mouser Electronics | PIN Diodes SWITCH BAND 35V RoHS: Compliant | 3225 |
|
$0.0700 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0525 | Buy Now |
DISTI #
60941577
|
Verical | PIN Diode Switch 35V 3-Pin EMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2369 / $0.2618 | Buy Now |
DISTI #
36524911
|
Verical | PIN Diode Switch 35V 3-Pin EMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 1101 | Americas - 1077 |
|
$0.2441 / $0.2618 | Buy Now |
DISTI #
49919309
|
Verical | PIN Diode Switch 35V 3-Pin EMD T/R RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 1834 | Americas - 558 |
|
$0.0870 / $0.0874 | Buy Now |
|
Quest Components | MIXER DIODE, SILICON | 2987 |
|
$0.0512 / $0.1576 | Buy Now |
|
Quest Components | MIXER DIODE, SILICON | 3987 |
|
$0.1785 / $0.5100 | Buy Now |
DISTI #
DAN235ETL
|
TME | Diode: switching, 35V, 150mW, SC75A, double,common cathode, 10nA Min Qty: 10 | 0 |
|
$0.0596 / $0.0894 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAN235ETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN235ETL
ROHM Semiconductor
Mixer Diode, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DAN235ETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN235ETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN235ETR | Mixer Diode, Silicon, | ROHM Semiconductor | DAN235ETL vs DAN235ETR |
DAN235E | Mixer Diode, Silicon, ULTRA SMALL, SC-75A, 3 PIN | ROHM Semiconductor | DAN235ETL vs DAN235E |